Parametric Equivalent

0988221030 | |
|---|---|
DigiKey Part Number | 0988221030-ND |
Manufacturer | |
Manufacturer Product Number | 0988221030 |
Description | CONN PLUG HSG 3POS 3.33MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug White 0.131" (3.33mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0988221030 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color White |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Male Pin | Operating Temperature -40°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.131" (3.33mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0988221031 | Molex | 3 681 | WM13385-ND | 91,47000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 67,07483 Kč | 214 639,46 Kč |
| Unit Price without VAT: | 67,07483 Kč |
|---|---|
| Unit Price with VAT: | 81,16054 Kč |



