3 Position Rectangular Housing Connector Receptacle White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0988171030

DigiKey Part Number
WM14923-ND
Manufacturer
Manufacturer Product Number
0988171030
Description
CONN RCPT HSG 3POS WHT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Receptacle White
Datasheet
 Datasheet
EDA/CAD Models
0988171030 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bulk
Color
White
Part Status
Active
Insulation Material
Polybutylene Terephthalate (PBT), Polyester
Connector Type
Operating Temperature
-40°C ~ 85°C
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 298
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,13000 Kč8,13 Kč
106,93600 Kč69,36 Kč
256,50080 Kč162,52 Kč
506,18720 Kč309,36 Kč
1005,89060 Kč589,06 Kč
2505,52128 Kč1 380,32 Kč
5005,25786 Kč2 628,93 Kč
1 0005,00651 Kč5 006,51 Kč
2 5004,69288 Kč11 732,20 Kč
Unit Price without VAT:8,13000 Kč
Unit Price with VAT:9,83730 Kč