


0982670469 | |
|---|---|
DigiKey Part Number | WM14131-ND |
Manufacturer | |
Manufacturer Product Number | 0982670469 |
Description | CABLE FFC/FPC 30POS 1MM 3" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0982670469 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.039" (1.00mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,97000 Kč | 57,97 Kč |
| 10 | 49,21900 Kč | 492,19 Kč |
| 25 | 46,13480 Kč | 1 153,37 Kč |
| 50 | 43,92580 Kč | 2 196,29 Kč |
| 100 | 41,82870 Kč | 4 182,87 Kč |
| 250 | 39,20780 Kč | 9 801,95 Kč |
| 500 | 37,33680 Kč | 18 668,40 Kč |
| 1 000 | 35,55522 Kč | 35 555,22 Kč |
| 3 000 | 32,90551 Kč | 98 716,53 Kč |
| Unit Price without VAT: | 57,97000 Kč |
|---|---|
| Unit Price with VAT: | 70,14370 Kč |












