
2947378 | |
|---|---|
DigiKey Part Number | 277-18065-ND |
Manufacturer | |
Manufacturer Product Number | 2947378 |
Description | HOUSING TERMINAL BLOCK AND COVER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Housing 2.983" L x 2.983" W x 1.871" H (75.00mm x 75.00mm x 47.50mm) Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | Positions - 28 | |
For Use With/Related Products | 75mm Wide Housing | |
Size / Dimension | 2.983" L x 2.983" W x 1.871" H (75.00mm x 75.00mm x 47.50mm) | |
Color | Green | |
Material | Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 838,66000 Kč | 838,66 Kč |
| 5 | 716,95600 Kč | 3 584,78 Kč |
| 10 | 670,10900 Kč | 6 701,09 Kč |
| 25 | 612,86440 Kč | 15 321,61 Kč |
| 50 | 577,15520 Kč | 28 857,76 Kč |
| Unit Price without VAT: | 838,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 014,77860 Kč |














