
2947954 | |
|---|---|
DigiKey Part Number | 2947954-ND |
Manufacturer | |
Manufacturer Product Number | 2947954 |
Description | HOOD COVER DUST PROTECTER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Cover, Lid 1.496" L x 2.953" W x 0.265" H (38.00mm x 75.00mm x 7.50mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | Positions - 28 | |
For Use With/Related Products | 75mm Wide Housing | |
Size / Dimension | 1.496" L x 2.953" W x 0.265" H (38.00mm x 75.00mm x 7.50mm) | |
Color | Clear | |
Material | Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 267,72400 Kč | 1 338,62 Kč |
| Unit Price without VAT: | 267,72400 Kč |
|---|---|
| Unit Price with VAT: | 323,94604 Kč |



