0982670440 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


GCT
In Stock: 0
Unit Price: 13,35578 Kč
Datasheet
26 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Molex Premo Flex Cable Jumpers

0982670440

DigiKey Part Number
0982670440-ND
Manufacturer
Manufacturer Product Number
0982670440
Description
CABLE FFC/FPC 26POS 1MM 10"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
26
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
10.0" (254.0mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-26-D-0254-C-4-08-4-TGCT02073-10-26-D-0254-C-4-08-4-T-ND13,35578 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00056,72862 Kč56 728,62 Kč
Manufacturers Standard Package
Unit Price without VAT:56,72862 Kč
Unit Price with VAT:68,64163 Kč