Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar




Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 14 | |
Pitch | 0.039" (1.00mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,47695 Kč | 29 476,95 Kč |
| Unit Price without VAT: | 29,47695 Kč |
|---|---|
| Unit Price with VAT: | 35,66711 Kč |





