0982670284 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,41475 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 342
Unit Price: 2,30000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,41475 Kč
Datasheet

Similar


GCT
In Stock: 445
Unit Price: 0,76000 Kč
Datasheet
MFG_09826702XX.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_09826702XX.jpg

0982670284

DigiKey Part Number
0982670284-ND
Manufacturer
Manufacturer Product Number
0982670284
Description
CABLE FFC/FPC 12POS 1MM 9"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Cable 0.039" (1.00mm) 9.000" (228.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
12
Pitch
0.039" (1.00mm)
Length
9.000" (228.60mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00034,35450 Kč34 354,50 Kč
Manufacturers Standard Package
Unit Price without VAT:34,35450 Kč
Unit Price with VAT:41,56895 Kč