

Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 12 | |
Pitch | 0.039" (1.00mm) | |
Length | 10.0" (254.0mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 55,82000 Kč | 55,82 Kč |
10 | 47,38800 Kč | 473,88 Kč |
25 | 44,41800 Kč | 1 110,45 Kč |
50 | 42,29740 Kč | 2 114,87 Kč |
100 | 40,27690 Kč | 4 027,69 Kč |
250 | 37,75396 Kč | 9 438,49 Kč |
500 | 35,95174 Kč | 17 975,87 Kč |
1 000 | 34,23619 Kč | 34 236,19 Kč |
3 000 | 31,68451 Kč | 95 053,53 Kč |
Unit Price without VAT: | 55,82000 Kč |
---|---|
Unit Price with VAT: | 67,54220 Kč |