10 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
Molex Premo Flex Cable Jumpers

0982670247

DigiKey Part Number
WM14123-ND
Manufacturer
Manufacturer Product Number
0982670247
Description
CABLE FFC/FPC 10POS 1MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0982670247 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
10
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
2.000" (50.80mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 683
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,95000 Kč41,95 Kč
1035,66100 Kč356,61 Kč
2533,41960 Kč835,49 Kč
5031,82080 Kč1 591,04 Kč
10030,29950 Kč3 029,95 Kč
25028,40096 Kč7 100,24 Kč
50027,04560 Kč13 522,80 Kč
1 00025,75484 Kč25 754,84 Kč
3 00023,83491 Kč71 504,73 Kč
Manufacturers Standard Package
Unit Price without VAT:41,95000 Kč
Unit Price with VAT:50,75950 Kč