


0982670245 | |
|---|---|
DigiKey Part Number | WM23718-ND |
Manufacturer | |
Manufacturer Product Number | 0982670245 |
Description | CABLE FFC/FPC 10POS 1MM 1.18" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.039" (1.00mm) 1.180" (29.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0982670245 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.039" (1.00mm) | |
Length | 1.180" (29.97mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,52000 Kč | 42,52 Kč |
| 10 | 36,19000 Kč | 361,90 Kč |
| 25 | 33,91840 Kč | 847,96 Kč |
| 50 | 32,29700 Kč | 1 614,85 Kč |
| 100 | 30,75490 Kč | 3 075,49 Kč |
| 250 | 28,82884 Kč | 7 207,21 Kč |
| 500 | 27,45266 Kč | 13 726,33 Kč |
| 1 000 | 26,14245 Kč | 26 142,45 Kč |
| 3 000 | 24,19360 Kč | 72 580,80 Kč |
| Unit Price without VAT: | 42,52000 Kč |
|---|---|
| Unit Price with VAT: | 51,44920 Kč |










