0982670241 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 104,57000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 363
Unit Price: 56,24000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 048
Unit Price: 48,33000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 45,62000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 31,54349 Kč
Datasheet

Similar


GCT
In Stock: 388
Unit Price: 17,29000 Kč
Datasheet
09826702xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
09826702xx

0982670241

DigiKey Part Number
0982670241-ND
Manufacturer
Manufacturer Product Number
0982670241
Description
CABLE FFC/FPC 8POS 1MM 10"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
8
Pitch
0.039" (1.00mm)
Length
10.0" (254.0mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00029,68587 Kč29 685,87 Kč
Manufacturers Standard Package
Unit Price without VAT:29,68587 Kč
Unit Price with VAT:35,91990 Kč