0982670231 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 513
Unit Price: 80,41000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 73
Unit Price: 32,40000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 646
Unit Price: 38,65000 Kč
Datasheet

Similar


GCT
In Stock: 535
Unit Price: 15,79000 Kč
Datasheet
09826702xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
09826702xx
Molex Premo Flex Cable Jumpers

0982670231

DigiKey Part Number
0982670231-ND
Manufacturer
Manufacturer Product Number
0982670231
Description
CABLE FFC/FPC 8POS 1MM 5"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
8
Pitch
0.039" (1.00mm)
Length
5.000" (127.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00025,56649 Kč25 566,49 Kč
Manufacturers Standard Package
Unit Price without VAT:25,56649 Kč
Unit Price with VAT:30,93545 Kč