0982660441 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


GCT
In Stock: 0
Unit Price: 19,12456 Kč
Datasheet
40 Position FFC, FPC Cable 0.020" (0.50mm) 9.000" (228.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position FFC, FPC Cable 0.020" (0.50mm) 9.000" (228.60mm)
Molex Premo Flex Cable Jumpers

0982660441

DigiKey Part Number
0982660441-ND
Manufacturer
Manufacturer Product Number
0982660441
Description
CABLE FFC/FPC 40POS 0.5MM 9"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 Position FFC, FPC Cable 0.020" (0.50mm) 9.000" (228.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
40
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
9.000" (228.60mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-40-A-0228-A-4-06-4-TGCT02073-05-40-A-0228-A-4-06-4-T-ND19,12456 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 000102,39717 Kč102 397,17 Kč
Manufacturers Standard Package
Unit Price without VAT:102,39717 Kč
Unit Price with VAT:123,90058 Kč
Alternate Length
CABLE FFC/FPC 40POS 0.5MM 1.18"
In-Stock: 1278
Unit Price: 100,37000 Kč
CABLE FFC/FPC 40POS 0.5MM 5"
In-Stock: 1291
Unit Price: 117,80000 Kč
CABLE FFC/FPC 40POS 0.5MM 7"
In-Stock: 0
Unit Price: 79,09695 Kč
CABLE FFC/FPC 40POS 0.5MM 8"
In-Stock: 0
Unit Price: 79,09695 Kč
CABLE FFC/FPC 40POS 0.5MM 10"
In-Stock: 0
Unit Price: 102,39717 Kč