0982660440 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


GCT
In Stock: 239
Unit Price: 33,39000 Kč
Datasheet
40 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Molex Premo Flex Cable Jumpers

0982660440

DigiKey Part Number
0982660440-ND
Manufacturer
Manufacturer Product Number
0982660440
Description
CABLE FFC/FPC 40POS 0.5MM 8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
40
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
8.000" (203.20mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-40-D-0203-A-4-06-4-TGCT2392073-05-40-D-0203-A-4-06-4-T-ND33,39000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 00079,11395 Kč79 113,95 Kč
Manufacturers Standard Package
Unit Price without VAT:79,11395 Kč
Unit Price with VAT:95,72788 Kč
Alternate Length
CABLE FFC/FPC 40POS 0.5MM 1.18"
In-Stock: 0
Unit Price: 58,64867 Kč
CABLE FFC/FPC 40POS 0.5MM 2"
In-Stock: 0
Unit Price: 55,28101 Kč
CABLE FFC/FPC 40POS 0.5MM 3"
In-Stock: 144
Unit Price: 85,80000 Kč
CABLE FFC/FPC 40POS 0.5MM 5"
In-Stock: 0
Unit Price: 65,44174 Kč
CABLE FFC/FPC 40POS 0.5MM 7"
In-Stock: 0
Unit Price: 79,11395 Kč