


0982660436 | |
|---|---|
DigiKey Part Number | WM8657-ND |
Manufacturer | |
Manufacturer Product Number | 0982660436 |
Description | CABLE FFC/FPC 40POS 0.5MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0982660436 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 40 | |
Pitch | 0.020" (0.50mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,07000 Kč | 115,07 Kč |
| 10 | 97,78800 Kč | 977,88 Kč |
| 25 | 91,66040 Kč | 2 291,51 Kč |
| 50 | 87,28020 Kč | 4 364,01 Kč |
| 100 | 83,11010 Kč | 8 311,01 Kč |
| 250 | 77,90760 Kč | 19 476,90 Kč |
| 500 | 74,19098 Kč | 37 095,49 Kč |
| 1 000 | 70,65218 Kč | 70 652,18 Kč |
| 3 000 | 65,38847 Kč | 196 165,41 Kč |
| Unit Price without VAT: | 115,07000 Kč |
|---|---|
| Unit Price with VAT: | 139,23470 Kč |






