0982660227 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 2 290
Unit Price: 39,14000 Kč
Datasheet

Similar


GCT
In Stock: 368
Unit Price: 22,89000 Kč
Datasheet
MFG_09826600XX.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_09826600XX.jpg
Molex Premo Flex Cable Jumpers

0982660227

DigiKey Part Number
0982660227-ND
Manufacturer
Manufacturer Product Number
0982660227
Description
CABLE FFC/FPC 22POS 0.5MM 1.18"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
22
Pitch
0.020" (0.50mm)
Length
1.180" (29.97mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 00050,04030 Kč50 040,30 Kč
Manufacturers Standard Package
Unit Price without VAT:50,04030 Kč
Unit Price with VAT:60,54876 Kč
Alternate Length
CABLE FFC/FPC 22POS 0.5MM 2"
In-Stock: 0
Unit Price: 45,00941 Kč
CABLE FFC/FPC 22POS 0.5MM 3"
In-Stock: 0
Unit Price: 43,26566 Kč
CABLE FFC/FPC 22POS 0.5MM 4"
In-Stock: 0
Unit Price: 44,62887 Kč
CABLE FFC/FPC 22POS 0.5MM 5"
In-Stock: 0
Unit Price: 47,59310 Kč
CABLE FFC/FPC 22POS 0.5MM 6"
In-Stock: 0
Unit Price: 50,57065 Kč