


0982660216 | |
|---|---|
DigiKey Part Number | WM14111-ND |
Manufacturer | |
Manufacturer Product Number | 0982660216 |
Description | CABLE FFC/FPC 20POS 0.5MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0982660216 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.020" (0.50mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,52000 Kč | 82,52 Kč |
| 10 | 70,11200 Kč | 701,12 Kč |
| 25 | 65,70680 Kč | 1 642,67 Kč |
| 50 | 62,56980 Kč | 3 128,49 Kč |
| 100 | 59,58180 Kč | 5 958,18 Kč |
| 250 | 55,85048 Kč | 13 962,62 Kč |
| 500 | 53,18542 Kč | 26 592,71 Kč |
| 1 000 | 50,64823 Kč | 50 648,23 Kč |
| 3 000 | 46,87419 Kč | 140 622,57 Kč |
| Unit Price without VAT: | 82,52000 Kč |
|---|---|
| Unit Price with VAT: | 99,84920 Kč |










