Similar



0982660215 | |
|---|---|
DigiKey Part Number | WM8654-ND |
Manufacturer | |
Manufacturer Product Number | 0982660215 |
Description | CABLE FFC/FPC 20POS 0.5MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0982660215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.020" (0.50mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,89000 Kč | 73,89 Kč |
| 10 | 62,72300 Kč | 627,23 Kč |
| 25 | 58,78840 Kč | 1 469,71 Kč |
| 50 | 55,98020 Kč | 2 799,01 Kč |
| 100 | 53,30800 Kč | 5 330,80 Kč |
| 250 | 49,96988 Kč | 12 492,47 Kč |
| 500 | 47,58492 Kč | 23 792,46 Kč |
| 1 000 | 45,31486 Kč | 45 314,86 Kč |
| 3 000 | 41,93832 Kč | 125 814,96 Kč |
| Unit Price without VAT: | 73,89000 Kč |
|---|---|
| Unit Price with VAT: | 89,40690 Kč |









