cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936060468

DigiKey Part Number
0936060468-ND
Manufacturer
Manufacturer Product Number
0936060468
Description
7832.4700.0 + 2000.3029.0
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Programming Port - Data
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Programming Port - Data
For Use With/Related Products
-
Specifications
DB9F, DB9M, RJ45 Jack to DB9F, DB9M, RJ45 Jack
Ratings
IP66 - Dust Tight, Water Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 092,25000 Kč3 092,25 Kč
Manufacturers Standard Package
Unit Price without VAT:3 092,25000 Kč
Unit Price with VAT:3 741,62250 Kč