9455451500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09455451518

DigiKey Part Number
09455451518-ND
Manufacturer
Manufacturer Product Number
09455451518
Description
RJ45 CAT6 TO HIFF RJ45 JACK CABL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
09455451518 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Jack to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
32.81' (10.00m)
Shielding
Shielded
Color
Yellow
Features
Molded Plugs
Style
Cat6, Industrial Environments - IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 826,30000 Kč1 826,30 Kč
Manufacturers Standard Package
Unit Price without VAT:1 826,30000 Kč
Unit Price with VAT:2 209,82300 Kč