



FM12301 | |
|---|---|
DigiKey Part Number | 4654-FM12301-ND |
Manufacturer | |
Manufacturer Product Number | FM12301 |
Description | CLIFFCON-P IN BLUE PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 (2 Power + PE) Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | FM12301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 (2 Power + PE) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Blue | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 20A | |
Voltage Rating | 250VAC | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,92000 Kč | 198,92 Kč |
| 15 | 164,26000 Kč | 2 463,90 Kč |
| 30 | 156,41567 Kč | 4 692,47 Kč |
| 60 | 148,94983 Kč | 8 936,99 Kč |
| 105 | 143,18210 Kč | 15 034,12 Kč |
| 255 | 134,49627 Kč | 34 296,55 Kč |
| 510 | 128,08306 Kč | 65 322,36 Kč |
| 1 005 | 122,10361 Kč | 122 714,13 Kč |
| Unit Price without VAT: | 198,92000 Kč |
|---|---|
| Unit Price with VAT: | 240,69320 Kč |











