
FM12300 | |
|---|---|
DigiKey Part Number | 4654-FM12300-ND |
Manufacturer | |
Manufacturer Product Number | FM12300 |
Description | CLIFFCON-P IN BLUE SOCKET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 (2 Power + PE) Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | FM12300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 (2 Power + PE) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Blue | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 20A | |
Voltage Rating | 250VAC | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,62000 Kč | 120,62 Kč |
| 10 | 102,45000 Kč | 1 024,50 Kč |
| 25 | 96,02160 Kč | 2 400,54 Kč |
| 50 | 91,43700 Kč | 4 571,85 Kč |
| 100 | 87,07120 Kč | 8 707,12 Kč |
| 250 | 81,61928 Kč | 20 404,82 Kč |
| 500 | 77,72544 Kč | 38 862,72 Kč |
| 1 000 | 74,01854 Kč | 74 018,54 Kč |
| 2 500 | 69,38998 Kč | 173 474,95 Kč |
| Unit Price without VAT: | 120,62000 Kč |
|---|---|
| Unit Price with VAT: | 145,95020 Kč |


