Base - Panel Mount Connector Bottom Entry 48B IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount Connector Bottom Entry 48B IP66 - Dust Tight, Water Resistant
0936014590
0936014590

0936014590

DigiKey Part Number
WM21334-ND
Manufacturer
Manufacturer Product Number
0936014590
Description
CONN BASE BOTTOM ENTRY SZ48B
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 48B IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
48B
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
-
Size / Dimension
6.654" L x 3.583" W x 1.575" H (169.00mm x 91.00mm x 40.00mm)
Housing Color
-
Features
-
Ingress Protection
IP66 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
22 265,47500 Kč4 530,95 Kč
Manufacturers Standard Package
Unit Price without VAT:2 265,47500 Kč
Unit Price with VAT:2 741,22475 Kč