Similar

0936014584 | |
|---|---|
DigiKey Part Number | 0936014584-ND |
Manufacturer | |
Manufacturer Product Number | 0936014584 |
Description | CONN BASE SIDE ENTRY SZ48B M40 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M40 48B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 48B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M40 | |
Size / Dimension | 5.551" L x 4.724" W x 3.799" H (141.00mm x 120.00mm x 96.50mm) | |
Housing Color | - | |
Features | Feed Through | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 3 547,13500 Kč | 7 094,27 Kč |
| Unit Price without VAT: | 3 547,13500 Kč |
|---|---|
| Unit Price with VAT: | 4 292,03335 Kč |
















