
0936014559 | |
|---|---|
DigiKey Part Number | 0936014559-ND |
Manufacturer | |
Manufacturer Product Number | 0936014559 |
Description | CONN HOOD SIDE ENTRY SZ48B M32 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 48B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 48B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 5.197" L x 3.543" W x 4.213" H (132.00mm x 90.00mm x 107.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 1 838,40000 Kč | 3 676,80 Kč |
| Unit Price without VAT: | 1 838,40000 Kč |
|---|---|
| Unit Price with VAT: | 2 224,46400 Kč |















