
0936014535 | |
|---|---|
DigiKey Part Number | 0936014535-ND |
Manufacturer | |
Manufacturer Product Number | 0936014535 |
Description | CONN HOOD SIDE ENTRY SZ48B PG29 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG29 48B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Thread Size PG29 |
Series | Size / Dimension 5.197" L x 3.543" W x 4.213" H (132.00mm x 90.00mm x 107.00mm) |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 48B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 2 581,49500 Kč | 5 162,99 Kč |
| Unit Price without VAT: | 2 581,49500 Kč |
|---|---|
| Unit Price with VAT: | 3 123,60895 Kč |















