
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover with Retaining Cord | |
For Use With/Related Products | GWconnect 32A Housings | |
Specifications | Locking Clip (2) | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1 318,54800 Kč | 6 592,74 Kč |
| Unit Price without VAT: | 1 318,54800 Kč |
|---|---|
| Unit Price with VAT: | 1 595,44308 Kč |







