
0936014133 | |
|---|---|
DigiKey Part Number | 0936014133-ND |
Manufacturer | |
Manufacturer Product Number | 0936014133 |
Description | CONN HOOD TOP ENTRY SZ32A PG21 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG21 32A IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 32A | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG21 | |
Size / Dimension | 3.236" L x 2.197" W x 3.169" H (82.20mm x 55.80mm x 80.50mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1 317,33000 Kč | 6 586,65 Kč |
| Unit Price without VAT: | 1 317,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 593,96930 Kč |









