Similar




0936014160 | |
|---|---|
DigiKey Part Number | WM12199-ND |
Manufacturer | |
Manufacturer Product Number | 0936014160 |
Description | HOOD SIDE ENTRY HIGH CONSTRUCTIO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 32A IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Molex | Thread Size M32 |
Series | Size / Dimension 3.236" L x 2.197" W x 3.169" H (82.20mm x 55.80mm x 80.50mm) |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 32A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19200320527 | HARTING | 35 | 1195-3083-ND | 709,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1 330,09800 Kč | 6 650,49 Kč |
| Unit Price without VAT: | 1 330,09800 Kč |
|---|---|
| Unit Price with VAT: | 1 609,41858 Kč |










