Similar




Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 24B | |
Lock Location | Locking Clip (2) on Hood Top | |
Thread Size | M32 | |
Size / Dimension | 4.744" L x 1.713" W x 2.913" H (120.50mm x 43.50mm x 74.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1 509,50400 Kč | 7 547,52 Kč |
| Unit Price without VAT: | 1 509,50400 Kč |
|---|---|
| Unit Price with VAT: | 1 826,49984 Kč |

















