0936013714 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 87
Unit Price: 893,46000 Kč
Datasheet
Hood Connector Side Entry M40 24B IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Side Entry M40 24B IP66 - Dust Tight, Water Resistant
0936013714
0936013714

0936013714

DigiKey Part Number
WM12183-ND
Manufacturer
Manufacturer Product Number
0936013714
Description
HOOD SIDE ENTRY 4 PEGS HIGH CONS
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M40 24B IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
24B
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
M40
Size / Dimension
4.744" L x 1.713" W x 3.150" H (120.50mm x 43.50mm x 80.00mm)
Housing Color
-
Features
-
Ingress Protection
IP66 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 10
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
51 092,48400 Kč5 462,42 Kč
Manufacturers Standard Package
Unit Price without VAT:1 092,48400 Kč
Unit Price with VAT:1 321,90564 Kč