0936013704 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HARTING
In Stock: 94
Unit Price: 924,12000 Kč
Datasheet
Hood Connector Side Entry M32 24B IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Side Entry M32 24B IP66 - Dust Tight, Water Resistant
0936013704
0936013704

0936013704

DigiKey Part Number
WM12182-ND
Manufacturer
Manufacturer Product Number
0936013704
Description
HOOD SIDE ENTRY 4 PEGS HIGH CONS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M32 24B IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
24B
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
M32
Size / Dimension
4.744" L x 1.713" W x 3.150" H (120.50mm x 43.50mm x 80.00mm)
Housing Color
-
Features
-
Ingress Protection
IP66 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 10
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1929,79000 Kč929,79 Kč
10790,28100 Kč7 902,81 Kč
25740,80960 Kč18 520,24 Kč
50705,47400 Kč35 273,70 Kč
100671,83520 Kč67 183,52 Kč
250629,83164 Kč157 457,91 Kč
Unit Price without VAT:929,79000 Kč
Unit Price with VAT:1 125,04590 Kč