Similar




Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Molex | Thread Size M40 |
Series | Size / Dimension 4.744" L x 1.713" W x 2.972" H (120.50mm x 43.50mm x 75.50mm) |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19300240428 | HARTING | 164 | 1195-3133-ND | 37,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1 210,15600 Kč | 6 050,78 Kč |
| Unit Price without VAT: | 1 210,15600 Kč |
|---|---|
| Unit Price with VAT: | 1 464,28876 Kč |
















