
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 10B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG16 | |
Size / Dimension | 2.894" L x 1.713" W x 2.283" H (73.50mm x 43.50mm x 58.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 596,13000 Kč | 596,13 Kč |
| 10 | 506,61900 Kč | 5 066,19 Kč |
| 30 | 468,82933 Kč | 14 064,88 Kč |
| 50 | 452,24240 Kč | 22 612,12 Kč |
| 100 | 430,66900 Kč | 43 066,90 Kč |
| 250 | 403,73780 Kč | 100 934,45 Kč |
| 500 | 385,57578 Kč | 192 787,89 Kč |
| Unit Price without VAT: | 596,13000 Kč |
|---|---|
| Unit Price with VAT: | 721,31730 Kč |










