0936010831 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 64
Unit Price: 670,44000 Kč
Datasheet
0936010831
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936010831

DigiKey Part Number
0936010831-ND
Manufacturer
Manufacturer Product Number
0936010831
Description
CONN BASE SIDE ENTRY SZ6B M20
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M20 6B IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Side Entry
Size
6B
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M20
Size / Dimension
3.287" L x 2.244" W x 2.087" H (83.50mm x 57.00mm x 53.00mm)
Housing Color
-
Features
Feed Through
Ingress Protection
IP66 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 20 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10774,61900 Kč7 746,19 Kč
Manufacturers Standard Package
Unit Price without VAT:774,61900 Kč
Unit Price with VAT:937,28899 Kč

Other Suppliers on DigiKey

20In Stock
Ships from WEC