Similar




0936010685 | |
|---|---|
DigiKey Part Number | WM12104-ND |
Manufacturer | |
Manufacturer Product Number | 0936010685 |
Description | HOOD SIDE ENTRY, PLASTIC TYPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hood - 90° Connector Side Entry M20 3A IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Molex | Thread Size M20 |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Connector Type Hood - 90° | Operating Temperature -40°C ~ 125°C |
Style Side Entry | Base Product Number |
Size 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19200030620 | HARTING | 25 | 1195-6847-ND | 138,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 83,42200 Kč | 2 502,66 Kč |
| Unit Price without VAT: | 83,42200 Kč |
|---|---|
| Unit Price with VAT: | 100,94062 Kč |










