



Category | Thread Size PG11 |
Manufacturer Molex | Size / Dimension 0.945" L x 0.945" W x 2.008" H (24.00mm x 24.00mm x 51.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 3A | Base Product Number |
Lock Location Locking Clip (1) on Hood Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,75000 Kč | 339,75 Kč |
| 10 | 288,66000 Kč | 2 886,60 Kč |
| 30 | 267,12267 Kč | 8 013,68 Kč |
| 60 | 254,37333 Kč | 15 262,40 Kč |
| 120 | 242,23642 Kč | 29 068,37 Kč |
| 270 | 228,77711 Kč | 61 769,82 Kč |
| 510 | 218,74933 Kč | 111 562,16 Kč |
| Unit Price without VAT: | 339,75000 Kč |
|---|---|
| Unit Price with VAT: | 411,09750 Kč |









