Female Insert without Contacts Gray 24+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936010305

DigiKey Part Number
WM22567-ND
Manufacturer
Manufacturer Product Number
0936010305
Description
S-EP INSERT 24P FEM PUSH-IN TERM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Female Insert without Contacts Gray 24+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert without Contacts
Gender
Female
Number of Positions
24+Ground
Size
24B
Termination Style
Crimp
Voltage Rating
500V
Current Rating (Amps)
16A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
Gray
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10347,17800 Kč3 471,78 Kč
Manufacturers Standard Package
Unit Price without VAT:347,17800 Kč
Unit Price with VAT:420,08538 Kč