
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 8 | |
Size | 3A | |
Termination Style | Crimp | |
Voltage Rating | 50V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,33000 Kč | 121,33 Kč |
| 10 | 103,12700 Kč | 1 031,27 Kč |
| 25 | 96,66040 Kč | 2 416,51 Kč |
| 50 | 92,04180 Kč | 4 602,09 Kč |
| 100 | 87,64800 Kč | 8 764,80 Kč |
| 300 | 81,11107 Kč | 24 333,32 Kč |
| 500 | 78,24082 Kč | 39 120,41 Kč |
| 1 000 | 74,51012 Kč | 74 510,12 Kč |
| 2 500 | 69,85085 Kč | 174 627,12 Kč |
| Unit Price without VAT: | 121,33000 Kč |
|---|---|
| Unit Price with VAT: | 146,80930 Kč |




