
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 8 | |
Size | 3A | |
Termination Style | Crimp | |
Voltage Rating | 50V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,81000 Kč | 134,81 Kč |
| 10 | 114,58600 Kč | 1 145,86 Kč |
| 25 | 107,40040 Kč | 2 685,01 Kč |
| 50 | 102,26860 Kč | 5 113,43 Kč |
| 100 | 97,38660 Kč | 9 738,66 Kč |
| 300 | 90,12340 Kč | 27 037,02 Kč |
| 500 | 86,93424 Kč | 43 467,12 Kč |
| 1 000 | 82,78902 Kč | 82 789,02 Kč |
| 2 500 | 77,61205 Kč | 194 030,12 Kč |
| Unit Price without VAT: | 134,81000 Kč |
|---|---|
| Unit Price with VAT: | 163,12010 Kč |




