
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 24+Ground | |
Size | 24B | |
Termination Style | Crimp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 398,48000 Kč | 398,48 Kč |
| 10 | 338,65200 Kč | 3 386,52 Kč |
| 30 | 313,37833 Kč | 9 401,35 Kč |
| 50 | 302,28640 Kč | 15 114,32 Kč |
| 100 | 287,86510 Kč | 28 786,51 Kč |
| 250 | 269,85848 Kč | 67 464,62 Kč |
| 500 | 256,99398 Kč | 128 496,99 Kč |
| Unit Price without VAT: | 398,48000 Kč |
|---|---|
| Unit Price with VAT: | 482,16080 Kč |


