Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adapter | |
For Use With/Related Products | GWconnect Housings | |
Specifications | Female NPT 1" to Male PG29 | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 931,35780 Kč | 46 567,89 Kč |
| Unit Price without VAT: | 931,35780 Kč |
|---|---|
| Unit Price with VAT: | 1 126,94294 Kč |











