



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Adapter | |
For Use With/Related Products | Han® Housings | |
Specifications | Female NPT 1" to Male PG29 | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 538,39000 Kč | 538,39 Kč |
| 10 | 457,50400 Kč | 4 575,04 Kč |
| 25 | 428,86320 Kč | 10 721,58 Kč |
| 50 | 408,40280 Kč | 20 420,14 Kč |
| 100 | 388,92290 Kč | 38 892,29 Kč |
| 250 | 364,60088 Kč | 91 150,22 Kč |
| 500 | 347,22082 Kč | 173 610,41 Kč |
| Unit Price without VAT: | 538,39000 Kč |
|---|---|
| Unit Price with VAT: | 651,45190 Kč |

