Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

0901310800 | |
|---|---|
DigiKey Part Number | 900-0901310800-ND |
Manufacturer | |
Manufacturer Product Number | 0901310800 |
Description | CONN HEADER VERT 80POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 80 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901310800 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.266" (6.75mm) |
Series | Contact Length - Post 0.114" (2.90mm) |
Packaging Bulk | Overall Contact Length 0.478" (12.15mm) |
Part Status Active | Insulation Height 0.098" (2.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Brass |
Row Spacing - Mating | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Mounting Type | Applications Automotive, General Purpose |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-104434-0 | TE Connectivity AMP Connectors | 0 | 2-104434-0-ND | 0,00000 Kč | Similar |
| 2380-6221-TG | 3M | 687 | 3M156421-80-ND | 99,48000 Kč | Similar |
| 4-102973-0 | TE Connectivity AMP Connectors | 321 | A26535-40-ND | 133,27000 Kč | Similar |
| 4-102977-0 | TE Connectivity AMP Connectors | 0 | A26534-40-ND | 103,03000 Kč | Similar |
| 4-103186-0 | TE Connectivity AMP Connectors | 0 | A26529-40-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 153,72964 Kč | 461 188,92 Kč |
| Unit Price without VAT: | 153,72964 Kč |
|---|---|
| Unit Price with VAT: | 186,01286 Kč |












