4-87215-0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 125,63313 Kč
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 182,46420 Kč
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 198,59678 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 55,64539 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 65,33527 Kč

Similar


Sullins Connector Solutions
In Stock: 2 216
Unit Price: 22,05000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 13,48492 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 8 508
Unit Price: 28,35000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 2 054
Unit Price: 33,18000 Kč
Datasheet
Connector Header Through Hole 80 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 80 position 0.100" (2.54mm)
4-87215-0, 4-87227-0
Taking Commercial Drone Reliability to New Heights

4-87215-0

DigiKey Part Number
A26591-ND
Manufacturer
Manufacturer Product Number
4-87215-0
Description
CONN HEADER VERT 80POS 2.54MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 80 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
4-87215-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
0.533" (13.55mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50738,36520 Kč36 918,26 Kč
Manufacturers Standard Package
Unit Price without VAT:738,36520 Kč
Unit Price with VAT:893,42189 Kč