



4-146251-0 | |
|---|---|
DigiKey Part Number | A117616-ND |
Manufacturer | |
Manufacturer Product Number | 4-146251-0 |
Description | CONN HEADER VERT 80POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 80 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-146251-0 Models |
Category | Contact Length - Mating 0.318" (8.08mm) |
Mfr | Contact Length - Post 0.125" (3.18mm) |
Series | Overall Contact Length 0.533" (13.55mm) |
Packaging Bulk | Insulation Height 0.090" (2.29mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 5.00µin (0.127µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0010897803 | Molex | 0 | 0010897803-ND | 334,97548 Kč | Similar |
| 0010977805 | Molex | 0 | 0010977805-ND | 60,81672 Kč | Similar |
| 2380-6221-TG | 3M | 687 | 3M156421-80-ND | 99,48000 Kč | Similar |
| 892-18-080-10-001101 | Preci-Dip | 0 | 892-18-080-10-001101-ND | 184,44810 Kč | Similar |
| 892-70-080-10-001101 | Preci-Dip | 0 | 892-70-080-10-001101-ND | 55,26774 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,04000 Kč | 152,04 Kč |
| 50 | 115,33100 Kč | 5 766,55 Kč |
| 100 | 109,82510 Kč | 10 982,51 Kč |
| Unit Price without VAT: | 152,04000 Kč |
|---|---|
| Unit Price with VAT: | 183,96840 Kč |

