Similar
Similar
Similar
Similar

0010977805 | |
|---|---|
DigiKey Part Number | 0010977805-ND |
Manufacturer | |
Manufacturer Product Number | 0010977805 |
Description | CONN HEADER VERT 80POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 80 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0010977805 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.320" (8.13mm) |
Series | Contact Length - Post 0.110" (2.79mm) |
Packaging Bulk | Overall Contact Length 0.520" (13.21mm) |
Part Status Active | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PREC040DFAN-RC | Sullins Connector Solutions | 2 216 | S2212EC-40-ND | 24,82000 Kč | Similar |
| PREC040DFBN-RC | Sullins Connector Solutions | 0 | S2222EC-40-ND | 16,35071 Kč | Similar |
| PRPC040DFAN-RC | Sullins Connector Solutions | 6 105 | S2211EC-40-ND | 30,66000 Kč | Similar |
| PRPC040DFBN-RC | Sullins Connector Solutions | 2 030 | S2221EC-40-ND | 37,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 60,81672 Kč | 60 816,72 Kč |
| Unit Price without VAT: | 60,81672 Kč |
|---|---|
| Unit Price with VAT: | 73,58823 Kč |





