0901220124 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 750,18000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 802,44000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 750,18000 Kč
Datasheet

Similar


3M
In Stock: 450
Unit Price: 802,44000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 750,18000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 802,44000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 289,00000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 227,51000 Kč
Datasheet

Similar


3M
In Stock: 132
Unit Price: 227,51000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 289,00000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 227,51000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 455,03000 Kč
Datasheet
Connector Header Through Hole, Right Angle 8 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0901220124

DigiKey Part Number
WM8159-ND
Manufacturer
Manufacturer Product Number
0901220124
Description
CONN HEADER R/A 8POS 2.54MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0901220124 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.266" (6.75mm)
Packaging
Bulk
Contact Length - Post
0.114" (2.90mm)
Part Status
Active
Insulation Height
0.242" (6.14mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish Thickness - Mating
118.1µin (3.00µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Brass
Row Spacing - Mating
Insulation Material
Polyester, Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Applications
Automotive, General Purpose
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4-103330-0-04TE Connectivity AMP Connectors0A26533-04-ND0,00000 KčSimilar
929667-01-04-EU3M03M156323-08-ND750,18000 KčSimilar
929667-01-04-I3M03M156314-08-ND802,44000 KčSimilar
929667-02-04-EU3M03M156324-08-ND750,18000 KčSimilar
929667-02-04-I3M4503M156315-08-ND802,44000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 40019,95265 Kč47 886,36 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95265 Kč
Unit Price with VAT:24,14271 Kč