929838-01-04 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 18,65068 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 19,95265 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 34,65361 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 60,05000 Kč
Connector Header Through Hole, Right Angle 8 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929838-01-04

DigiKey Part Number
3M156509-08-ND
Manufacturer
Manufacturer Product Number
929838-01-04
Description
CONN HEADER R/A 8POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929838-01-04 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
-
Insulation Height
0.215" (5.45mm)
Contact Shape
Square
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,74000 Kč19,74 Kč
1016,63000 Kč166,30 Kč
10014,93800 Kč1 493,80 Kč
50012,22252 Kč6 111,26 Kč
1 00010,86458 Kč10 864,58 Kč
5 0009,50651 Kč47 532,55 Kč
10 0009,03120 Kč90 312,00 Kč
Manufacturers Standard Package
Unit Price without VAT:19,74000 Kč
Unit Price with VAT:23,88540 Kč